Part Details for RC0603FR-0730R9L by YAGEO Corporation
Overview of RC0603FR-0730R9L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0730R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6801
|
Newark | Res, 30R9, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0730R9L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.0200 | Buy Now |
DISTI #
311-30.9HRCT-ND
|
DigiKey | RES 30.9 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163194 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0730R9L
|
Avnet Americas | SMD Chip Resistor, 30.9 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0730R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now |
DISTI #
603-RC0603FR-0730R9L
|
Mouser Electronics | Thick Film Resistors - SMD 30.9 Ohms 100 mW 0603 1% RoHS: Compliant | 24852 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 30.9 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 15000Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
Bristol Electronics | 7750 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 30.9 ohm, SURFACE MOUNT, 0603 | 3690 |
|
$0.0090 / $0.0240 | Buy Now |
DISTI #
RC0603FR-0730R9L
|
TTI | Thick Film Resistors - SMD 30.9 Ohms 100 mW 0603 1% pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
DISTI #
RC0603FR-0730R9L
|
TME | Resistor: thick film, SMD, 0603, 30.9Ω, 0.1W, ±1%, -55÷155°C Min Qty: 100 | 9299 |
|
$0.0019 / $0.0162 | Buy Now |
DISTI #
RC0603FR-0730R9L
|
Avnet Abacus | SMD Chip Resistor, 30.9 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0730R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-0730R9L
RC0603FR-0730R9L CAD Models
RC0603FR-0730R9L Part Data Attributes
|
RC0603FR-0730R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0730R9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0730R9L
This table gives cross-reference parts and alternative options found for RC0603FR-0730R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0730R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1030R9L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0730R9L vs AC0603FR-1030R9L |
RMCF0603FB30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0730R9L vs RMCF0603FB30R9 |
RM06F30R9CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-0730R9L vs RM06F30R9CTDK |
WR06X30R9FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RC0603FR-0730R9L vs WR06X30R9FQL |
CR0603-16W-30R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0603FR-0730R9L vs CR0603-16W-30R9FT-13 |
RMC16K30R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-0730R9L vs RMC16K30R9FTP |
RCA060330R91%100ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-0730R9L vs RCA060330R91%100ET6E3 |
RMCS0603FT30R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-0730R9L vs RMCS0603FT30R9 |
CDP060330R91%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-0730R9L vs CDP060330R91%100PPM/KKP5 |
0603WAF309JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-0730R9L vs 0603WAF309JT5E |