Part Details for RC0603FR-07432KL by YAGEO Corporation
Overview of RC0603FR-07432KL by YAGEO Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-07432KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7306
|
Newark | Res, 432K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07432KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0030 | Buy Now |
DISTI #
49AK2092
|
Newark | Res, 432K, 1%, 0.1W, Thick Film, 0603, Resistance:432Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-07432KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4656 |
|
$0.0030 | Buy Now |
DISTI #
30AK7155
|
Newark | Res, 432K, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-07432KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15970 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
311-432KHRCT-ND
|
DigiKey | RES 432K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
118351 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0603FR-07432KL
|
Avnet Americas | SMD Chip Resistor, 432 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-07432KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK2092
|
Avnet Americas | SMD Chip Resistor, 432 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 4656 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-07432KL
|
Mouser Electronics | Thick Film Resistors - SMD 432 kOhms 100 mW 0603 1% RoHS: Compliant | 89310 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03530928
|
Arrow Electronics | Res Thick Film 0603 432K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2349 | Europe - 5000 |
|
$0.0021 / $0.0034 | Buy Now |
DISTI #
V72:2272_07088831
|
Arrow Electronics | Res Thick Film 0603 432K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 253 |
|
$0.0034 / $0.0965 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 432 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0013 / $0.0017 | Buy Now |
Part Details for RC0603FR-07432KL
RC0603FR-07432KL CAD Models
RC0603FR-07432KL Part Data Attributes
|
RC0603FR-07432KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-07432KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-07432KL
This table gives cross-reference parts and alternative options found for RC0603FR-07432KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-07432KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0603432K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07432KL vs CDF0603432K1%100PPM/KNP10 |
CDP0603432K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07432KL vs CDP0603432K1%100PPM/KKS |
RTT034323FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-07432KL vs RTT034323FBA |
CDP0603432K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RC0603FR-07432KL vs CDP0603432K1%100PPM/KKP20 |
RM06F4323CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-07432KL vs RM06F4323CTDK |
RK73H1JRTBK4323F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RC0603FR-07432KL vs RK73H1JRTBK4323F |
WCR0603-432KFI | Fixed Resistor, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RC0603FR-07432KL vs WCR0603-432KFI |
CR0603TT100X432K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603FR-07432KL vs CR0603TT100X432K+/-1% |
232270474324 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-07432KL vs 232270474324 |
MR06X4323FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-07432KL vs MR06X4323FTL |