Part Details for RC0603FR-074R3L by YAGEO Corporation
Overview of RC0603FR-074R3L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-074R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7289
|
Newark | Res, 4R3, 1%, 0.1W, 0603, Thick Film Rohs Compliant: Yes |Yageo RC0603FR-074R3L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4350 |
|
$0.0120 / $0.0200 | Buy Now |
DISTI #
13-RC0603FR-074R3LCT-ND
|
DigiKey | RES 4.3 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14125 In Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC0603FR-074R3L
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
603-RC0603FR-074R3L
|
Mouser Electronics | Thick Film Resistors - SMD 4.3 Ohms 100 mW 0603 1% RoHS: Compliant | 16880 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0603 0.1 W 4.3 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0025 / $0.0031 | Buy Now |
DISTI #
RC0603FR-074R3L
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
RC0603FR-074R3L
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0026 / $0.0028 | Buy Now |
DISTI #
WRC48765
|
Rutronik | RC0603 4,3R 1% 0,1W TK200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 10000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0020 / $0.0027 | Buy Now |
DISTI #
RC0603FR-074R3L
|
Avnet Abacus | SMD Chip Resistor, 4.3 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-074R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4149078RL
|
element14 Asia-Pacific | RES, 4R3, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 4350 |
|
$0.0044 / $0.0103 | Buy Now |
Part Details for RC0603FR-074R3L
RC0603FR-074R3L CAD Models
RC0603FR-074R3L Part Data Attributes
|
RC0603FR-074R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-074R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-074R3L
This table gives cross-reference parts and alternative options found for RC0603FR-074R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-074R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-4R30FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-074R3L vs CR0603-10W-4R30FPT |
SR0603FR-134R3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-074R3L vs SR0603FR-134R3L |
RMC16-4R3FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-074R3L vs RMC16-4R3FTP |
CR164R30F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC0603FR-074R3L vs CR164R30F |
232270484308 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-074R3L vs 232270484308 |
RMCF0603FB4R30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0603FR-074R3L vs RMCF0603FB4R30 |
CRCW06034R30FNBA | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 200ppm, 4.3ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RC0603FR-074R3L vs CRCW06034R30FNBA |
CR0603-F/-4R30ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-074R3L vs CR0603-F/-4R30ELF |
RTT034R30FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-074R3L vs RTT034R30FP4 |
RTT034R30FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.3ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RC0603FR-074R3L vs RTT034R30FBA |