Part Details for RC0603FR-0797K6L by YAGEO Corporation
Overview of RC0603FR-0797K6L by YAGEO Corporation
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-0797K6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK2799
|
Newark | Res, 97K6, 1%, 0.1W, Thick Film, 0603, Resistance:97.6Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603FR-0797K6L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4448 |
|
$0.0020 | Buy Now |
DISTI #
68AK7483
|
Newark | Res, 97K6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0797K6L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
32AK1075
|
Newark | Res, 97K6, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-0797K6L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
311-97.6KHRCT-ND
|
DigiKey | RES 97.6K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38100 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-0797K6L
|
Avnet Americas | SMD Chip Resistor, 97.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-0797K6L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0013 / $0.0013 | Buy Now |
DISTI #
49AK2799
|
Avnet Americas | SMD Chip Resistor, 97.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK2799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4448 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
603-RC0603FR-0797K6L
|
Mouser Electronics | Thick Film Resistors - SMD 97.6 kOhms 100 mW 0603 1% RoHS: Compliant | 28785 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_07089109
|
Arrow Electronics | Res Thick Film 0603 97.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2134 | Americas - 95000 |
|
$0.0011 | Buy Now |
DISTI #
E02:0323_03541086
|
Arrow Electronics | Res Thick Film 0603 97.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2323 | Europe - 20000 |
|
$0.0014 / $0.0031 | Buy Now |
DISTI #
V72:2272_07089109
|
Arrow Electronics | Res Thick Film 0603 97.6K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 3593 |
|
$0.0016 / $0.0910 | Buy Now |
Part Details for RC0603FR-0797K6L
RC0603FR-0797K6L CAD Models
RC0603FR-0797K6L Part Data Attributes:
|
RC0603FR-0797K6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-0797K6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 97600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-0797K6L
This table gives cross-reference parts and alternative options found for RC0603FR-0797K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-0797K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06P9762FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0797K6L vs WF06P9762FTLV |
RMF06FT9762 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RC0603FR-0797K6L vs RMF06FT9762 |
CRGCQ0603F97K6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RC0603FR-0797K6L vs CRGCQ0603F97K6 |
CR0603T100X97K6+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RC0603FR-0797K6L vs CR0603T100X97K6+/-1% |
232270489763 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-0797K6L vs 232270489763 |
RTT039762FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RC0603FR-0797K6L vs RTT039762FP3 |
AF0603FR-1397K6L | Fixed Resistor, 0.1W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-0797K6L vs AF0603FR-1397K6L |
MR06X9762FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 97600ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-0797K6L vs MR06X9762FTL |
0603SAF9762T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-0797K6L vs 0603SAF9762T5E |
RMC16K9762FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 97600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RC0603FR-0797K6L vs RMC16K9762FB |