Part Details for RC0603FR-104R99L by YAGEO Corporation
Overview of RC0603FR-104R99L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-104R99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0603FR-104R99L
|
Avnet Abacus | SMD Chip Resistor, 4.99 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-104R99L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0603FR-104R99L
RC0603FR-104R99L CAD Models
RC0603FR-104R99L Part Data Attributes:
|
RC0603FR-104R99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-104R99L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-104R99L
This table gives cross-reference parts and alternative options found for RC0603FR-104R99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-104R99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF499KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC0603FR-104R99L vs 0603WAF499KT5E |
CR0603-16W-4R99FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | RC0603FR-104R99L vs CR0603-16W-4R99FPT-13 |
NRC-AS06F4R99TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RC0603FR-104R99L vs NRC-AS06F4R99TRF |
RM06F4R99CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-104R99L vs RM06F4R99CTDK |
232270464998 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4.99ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-104R99L vs 232270464998 |
SR0603FR-134R99L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-104R99L vs SR0603FR-134R99L |
AF0603FR-134R99L | Fixed Resistor, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-104R99L vs AF0603FR-134R99L |
RK73H1JTBK4R99F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-104R99L vs RK73H1JTBK4R99F |
CAR06F4R99CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RC0603FR-104R99L vs CAR06F4R99CT |
RC0603FR-134R99P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4.99ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-104R99L vs RC0603FR-134R99P |