Part Details for RC0603FR-1082RL by YAGEO Corporation
Overview of RC0603FR-1082RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-1082RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1104
|
Newark | Res, 82R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603FR-1082RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41780 |
|
$0.0070 / $0.0120 | Buy Now |
DISTI #
13-RC0603FR-1082RLCT-ND
|
DigiKey | RES 82 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37720 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-1082RL
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1082RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0603FR-1082RL
|
Mouser Electronics | Thick Film Resistors - SMD 82 Ohms 100 mW 0603 1% RoHS: Compliant | 39462 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-1082RL
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1082RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
RC0603FR-1082RL
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-1082RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3951761
|
element14 Asia-Pacific | RES, 82R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 41780 |
|
$0.0022 / $0.0126 | Buy Now |
DISTI #
3951761RL
|
element14 Asia-Pacific | RES, 82R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 41780 |
|
$0.0022 / $0.0059 | Buy Now |
DISTI #
3951761RL
|
Farnell | RES, 82R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 500 Lead time: 19 Weeks, 1 Days Container: Reel | 41780 |
|
$0.0023 / $0.0058 | Buy Now |
DISTI #
3951761
|
Farnell | RES, 82R, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 41780 |
|
$0.0023 / $0.0132 | Buy Now |
Part Details for RC0603FR-1082RL
RC0603FR-1082RL CAD Models
RC0603FR-1082RL Part Data Attributes:
|
RC0603FR-1082RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-1082RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-1082RL
This table gives cross-reference parts and alternative options found for RC0603FR-1082RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-1082RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP003527 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-1082RL vs MP003527 |
CR0603-16W-82R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-1082RL vs CR0603-16W-82R0FT-13 |
MCSR06X82R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RC0603FR-1082RL vs MCSR06X82R0FTL |
CR0603TT100X82R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RC0603FR-1082RL vs CR0603TT100X82R+/-1% |
232270478209 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0603FR-1082RL vs 232270478209 |
MR06X82R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-1082RL vs MR06X82R0FTL |
RK73H1JRTTP82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RC0603FR-1082RL vs RK73H1JRTTP82R0F |
CRCW060382R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-1082RL vs CRCW060382R0FKTABC |
CR0603-FX-82R0EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RC0603FR-1082RL vs CR0603-FX-82R0EPF |
RTT0382R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | RC0603FR-1082RL vs RTT0382R0FTP |