Part Details for RC0603FR-108K2L by YAGEO Corporation
Overview of RC0603FR-108K2L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603FR-108K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0603FR-108K2LCT-ND
|
DigiKey | RES 8.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17115 In Stock |
|
$0.0023 / $0.1000 | Buy Now |
DISTI #
RC0603FR-108K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-108K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-RC0603FR-108K2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2kOhms 1/10W 0603 1% RoHS: Compliant | 19900 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
RC0603FR-108K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-108K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1190000 |
|
RFQ | |
DISTI #
RC0603FR-108K2L
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603FR-108K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 330000 |
|
Buy Now | |
|
New Advantage Corporation | Res SMD 0603 8K20 1% 0.1W 100ppm 10" T&R RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 260000 |
|
$0.0060 / $0.0064 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 8.2K Ohms 1% 1/10W 100PPM SMT | 0 |
|
$0.0015 / $0.0019 | RFQ |
Part Details for RC0603FR-108K2L
RC0603FR-108K2L CAD Models
RC0603FR-108K2L Part Data Attributes:
|
RC0603FR-108K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603FR-108K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RC0603FR-108K2L
This table gives cross-reference parts and alternative options found for RC0603FR-108K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603FR-108K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-138K2P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-108K2L vs RC0603FR-138K2P |
CR0603-16W-8201FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-108K2L vs CR0603-16W-8201FPT-13 |
CRCW06038K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RC0603FR-108K2L vs CRCW06038K20FKEBC |
CR0603-10W-8201FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RC0603FR-108K2L vs CR0603-10W-8201FT |
AF0603FR-078K2L | Fixed Resistor, 0.1W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603FR-108K2L vs AF0603FR-078K2L |
CR16-8201-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RC0603FR-108K2L vs CR16-8201-FL |
CR0603-16W-8201FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-108K2L vs CR0603-16W-8201FT-13 |
MR06X8201FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RC0603FR-108K2L vs MR06X8201FTL |
CRCW06038K20FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RC0603FR-108K2L vs CRCW06038K20FKTABC |
CR0603-16W-8201FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RC0603FR-108K2L vs CR0603-16W-8201FPT |