Part Details for RC0603JR-07200KL by YAGEO Corporation
Overview of RC0603JR-07200KL by YAGEO Corporation
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0603JR-07200KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7530
|
Newark | Res, 200K, 5%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo RC0603JR-07200KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0020 / $0.0030 | Buy Now |
DISTI #
68R0165
|
Newark | Res, Thick Film, 200K, 5%, 0.1W, 0603, Resistance:200Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo RC0603JR-07200KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 838 |
|
$0.0050 / $0.0650 | Buy Now |
DISTI #
311-200KGRCT-ND
|
DigiKey | RES 200K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1028125 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
DISTI #
RC0603JR-07200KL
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0603JR-07200KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0010 / $0.0010 | Buy Now |
DISTI #
68R0165
|
Avnet Americas | SMD Chip Resistor, 200 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 68R0165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0060 | Buy Now |
DISTI #
603-RC0603JR-07200KL
|
Mouser Electronics | Thick Film Resistors - SMD 200 kOhms 100 mW 0603 5% RoHS: Compliant | 41130 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537182
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2319 | Europe - 465000 |
|
$0.0016 | Buy Now |
DISTI #
V36:1790_07089646
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2332 | Americas - 35000 |
|
$0.0017 | Buy Now |
DISTI #
V99:2348_07089646
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2215 | Americas - 5000 |
|
$0.0011 | Buy Now |
DISTI #
V72:2272_07089646
|
Arrow Electronics | Res Thick Film 0603 200K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2010 Container: Cut Strips | Americas - 3946 |
|
$0.0017 / $0.0460 | Buy Now |
Part Details for RC0603JR-07200KL
RC0603JR-07200KL CAD Models
RC0603JR-07200KL Part Data Attributes:
|
RC0603JR-07200KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0603JR-07200KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for RC0603JR-07200KL
This table gives cross-reference parts and alternative options found for RC0603JR-07200KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0603JR-07200KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603JR-07200KL | Fixed Resistor, 0.1W, 200000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07200KL vs AF0603JR-07200KL |
RC0603JR-07200KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200000ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RC0603JR-07200KL vs RC0603JR-07200KP |