Part Details for RC0805FR-07 240KL by YAGEO Corporation
Overview of RC0805FR-07 240KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07 240KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00201089
|
Arrow Electronics | Res Thick Film 0805 240K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2134 | Europe - 95000 |
|
$0.0018 / $0.0037 | Buy Now |
DISTI #
V72:2272_07091816
|
Arrow Electronics | Res Thick Film 0805 240K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 Container: Cut Strips | Americas - 3028 |
|
$0.0023 / $0.0910 | Buy Now |
DISTI #
59903273
|
Verical | Res Thick Film 0805 240K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2134 | Americas - 95000 |
|
$0.0018 / $0.0037 | Buy Now |
DISTI #
35308760
|
Verical | Res Thick Film 0805 240K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2942 Package Multiple: 1 Date Code: 1903 | Americas - 3028 |
|
$0.0023 / $0.0062 | Buy Now |
|
Bristol Electronics | 4877 |
|
RFQ |