-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3187
|
Newark | Surface Mount Thick Film Resistor, Rc Series, 100 Ohm, 125 Mw, - 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Yageo RC0805FR-07100RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 85000 |
|
$0.0040 | Buy Now |
DISTI #
98K7775
|
Newark | Resistor, 100 Ohm, 125Mw, ±1%, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc Series Rohs Compliant: Yes |Yageo (Phycomp) RC0805FR-07100RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1141868 |
|
$0.0100 / $0.0160 | Buy Now |
DISTI #
311-100CRCT-ND
|
DigiKey | RES 100 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
479419 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07100RL
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07100RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 65000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
98K7775
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 98K7775) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.0090 / $0.0170 | Buy Now |
DISTI #
603-RC0805FR-07100RL
|
Mouser Electronics | Thick Film Resistors - SMD 100 Ohms 125 mW 0805 1% RoHS: Compliant | 114546 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 1155000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Bristol Electronics | 14997 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC0805FR-07100RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07100RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RC0805FR-07100RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07100RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRF13100R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07100RL vs RC0805FRF13100R |
CTTKFR0805FTE1000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805FR-07100RL vs CTTKFR0805FTE1000 |
RCA0805100RFKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07100RL vs RCA0805100RFKEVAP |
NMCT0805FT100R | RESISTOR, 0.125W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07100RL vs NMCT0805FT100R |
RMNW20K101FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07100RL vs RMNW20K101FB |
CR0805-10W-1000FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RC0805FR-07100RL vs CR0805-10W-1000FSNT |
RMCS1/101001%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07100RL vs RMCS1/101001%R |
CDF0805100R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07100RL vs CDF0805100R1%100PPM/KNS |
RMNW20K101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07100RL vs RMNW20K101FTP |
CR0805F100RP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07100RL vs CR0805F100RP10 |