Part Details for RC0805FR-07105KL by YAGEO Corporation
Overview of RC0805FR-07105KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3030
|
Newark | Res, 105K, 1%, 0.125W, Thick Film, 0805, Resistance:105Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07105KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3717 |
|
$0.0040 | Buy Now |
DISTI #
50AK6886
|
Newark | Res, 105K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07105KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
311-105KCRCT-ND
|
DigiKey | RES 105K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26833 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07105KL
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3030
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 3717 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07105KL
|
Mouser Electronics | Thick Film Resistors - SMD 105 kOhms 125 mW 0805 1% RoHS: Compliant | 14233 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 105 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 85000Reel |
|
$0.0026 / $0.0033 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 0805 | 7971 |
|
$0.0039 / $0.0195 | Buy Now |
DISTI #
RC0805FR-07105KL
|
TTI | Thick Film Resistors - SMD 105 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0028 / $0.0037 | Buy Now |
DISTI #
RC0805FR-07105KL
|
Avnet Americas | SMD Chip Resistor, 105 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-07105KL
RC0805FR-07105KL CAD Models
RC0805FR-07105KL Part Data Attributes
|
RC0805FR-07105KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07105KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07105KL
This table gives cross-reference parts and alternative options found for RC0805FR-07105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW0805105KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07105KL vs CRCW0805105KFKEAC |
WR08X1053FDLV | Fixed Resistor, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RC0805FR-07105KL vs WR08X1053FDLV |
MC0805-1053-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07105KL vs MC0805-1053-FBW |
RC0805FR-10105K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07105KL vs RC0805FR-10105K |
NMCT0805FG105K | RESISTOR, 0.125W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07105KL vs NMCT0805FG105K |
CR0805F81053G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-07105KL vs CR0805F81053G |
RM10R-105K-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-07105KL vs RM10R-105K-F |
MC0805-1053-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RC0805FR-07105KL vs MC0805-1053-FT |
RC0805F1053 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RC0805FR-07105KL vs RC0805F1053 |
RK73H2ALTDB1053F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07105KL vs RK73H2ALTDB1053F |