Part Details for RC0805FR-0713K7L by YAGEO Corporation
Overview of RC0805FR-0713K7L by YAGEO Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0713K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3054
|
Newark | Res, 13K7, 1%, 0.125W, Thick Film, 0805, Resistance:13.7Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-0713K7L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4215 |
|
$0.0060 | Buy Now |
DISTI #
311-13.7KCRCT-ND
|
DigiKey | RES 13.7K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4478 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0713K7L
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0713K7L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3054
|
Avnet Americas | SMD Chip Resistor, 13.7 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4245 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0713K7L
|
Mouser Electronics | Thick Film Resistors - SMD 13.7 kOhms 125 mW 08 05 1% RoHS: Compliant | 319 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07089969
|
Arrow Electronics | Res Thick Film 0805 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1720 Container: Cut Strips | Americas - 6238 |
|
$0.0032 / $0.0510 | Buy Now |
DISTI #
V36:1790_07089969
|
Arrow Electronics | Res Thick Film 0805 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2410 | Americas - 5000 |
|
$0.0032 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 13.7 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
29571919
|
Verical | Res Thick Film 0805 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2632 Package Multiple: 1 Date Code: 1720 | Americas - 6238 |
|
$0.0032 / $0.0034 | Buy Now |
DISTI #
80310477
|
Verical | Res Thick Film 0805 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 5000 |
|
$0.0032 | Buy Now |
Part Details for RC0805FR-0713K7L
RC0805FR-0713K7L CAD Models
RC0805FR-0713K7L Part Data Attributes
|
RC0805FR-0713K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0713K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0713K7L
This table gives cross-reference parts and alternative options found for RC0805FR-0713K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0713K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR10F1372CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0713K7L vs CAR10F1372CT |
FCF05FS-1372 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0713K7L vs FCF05FS-1372 |
RTT051372FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0713K7L vs RTT051372FP2 |
9C08052A1372FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-0713K7L vs 9C08052A1372FKPF3 |
RK73H2ATTEB1372F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0713K7L vs RK73H2ATTEB1372F |
RTT051372FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0713K7L vs RTT051372FP4 |
RC0805FR-1013K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0713K7L vs RC0805FR-1013K7 |
AR0805FR-0713K7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0713K7L vs AR0805FR-0713K7 |
RK73H2AXTE1372F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0713K7L vs RK73H2AXTE1372F |
MC0805-1372-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0713K7L vs MC0805-1372-FTQ |