Part Details for RC0805FR-0713R3L by YAGEO Corporation
Overview of RC0805FR-0713R3L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0713R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-13.3CRCT-ND
|
DigiKey | RES 13.3 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10028 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0713R3L
|
Avnet Americas | SMD Chip Resistor, 13.3 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0713R3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0713R3L
|
Mouser Electronics | Thick Film Resistors - SMD 13.3Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_07089971
|
Arrow Electronics | Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 8975 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 13.3 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
66682525
|
Verical | Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 7143 Package Multiple: 1 Date Code: 1826 | Americas - 8975 |
|
$0.0007 | Buy Now |
DISTI #
77779278
|
Verical | Res Thick Film 0805 13.3 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2900 Package Multiple: 100 | Americas - 4400 |
|
$0.0064 / $0.0245 | Buy Now |
|
Bristol Electronics | 45000 |
|
RFQ | ||
|
Quest Components | 36000 |
|
$0.0056 / $0.0420 | Buy Now | |
DISTI #
RC0805FR-0713R3L
|
TME | Resistor: thick film, SMD, 0805, 13.3Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 4400 |
|
$0.0051 / $0.0449 | Buy Now |
Part Details for RC0805FR-0713R3L
RC0805FR-0713R3L CAD Models
RC0805FR-0713R3L Part Data Attributes
|
RC0805FR-0713R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0713R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 13.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0713R3L
This table gives cross-reference parts and alternative options found for RC0805FR-0713R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0713R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF080513R31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0713R3L vs CDF080513R31%100PPM/KNP20 |
TSR6GTF13R3V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-0713R3L vs TSR6GTF13R3V |
CDF080513R31%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0713R3L vs CDF080513R31%100PPM/KNS |
MC0805-13R3-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0713R3L vs MC0805-13R3-FB101Q |
FCF05FW-13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0713R3L vs FCF05FW-13R3 |
RC0805F13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Synton-Tech Corp | RC0805FR-0713R3L vs RC0805F13R3 |
RK73H2ARTTPD13R3F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0713R3L vs RK73H2ARTTPD13R3F |
CR0805F13R3P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0713R3L vs CR0805F13R3P20 |
CDF080513R31%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-0713R3L vs CDF080513R31%100PPM/KNP5 |
RMEF0805FT13R3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13.3ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-0713R3L vs RMEF0805FT13R3 |