Part Details for RC0805FR-07147KL by YAGEO Corporation
Overview of RC0805FR-07147KL by YAGEO Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07147KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7638
|
Newark | Res, 147K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07147KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0060 | Buy Now |
DISTI #
49AK3067
|
Newark | Res, 147K, 1%, 0.125W, Thick Film, 0805, Resistance:147Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07147KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4986 |
|
$0.0060 | Buy Now |
DISTI #
32AK1131
|
Newark | Res, 147K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07147KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0190 / $0.1060 | Buy Now |
DISTI #
311-147KCRCT-ND
|
DigiKey | RES 147K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50772 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07147KL
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07147KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3067
|
Avnet Americas | SMD Chip Resistor, 147 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4986 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07147KL
|
Mouser Electronics | Thick Film Resistors - SMD 147 kOhms 125 mW 0805 1% RoHS: Compliant | 10967 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03542283
|
Arrow Electronics | Res Thick Film 0805 147K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2345 | Europe - 25000 |
|
$0.0025 / $0.0038 | Buy Now |
DISTI #
V36:1790_07089978
|
Arrow Electronics | Res Thick Film 0805 147K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2120 | Americas - 10000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07089978
|
Arrow Electronics | Res Thick Film 0805 147K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2117 Container: Cut Strips | Americas - 7691 |
|
$0.0021 / $0.0510 | Buy Now |
Part Details for RC0805FR-07147KL
RC0805FR-07147KL CAD Models
RC0805FR-07147KL Part Data Attributes
|
RC0805FR-07147KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07147KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07147KL
This table gives cross-reference parts and alternative options found for RC0805FR-07147KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07147KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0805R1473F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805FR-07147KL vs TFA0805R1473F-T5 |
MC0805-1473-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07147KL vs MC0805-1473-FTW |
RK73H2AGTEB1473F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07147KL vs RK73H2AGTEB1473F |
MC08051473FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07147KL vs MC08051473FT |
CRCW0805147KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07147KL vs CRCW0805147KFKEAC |
NMCT0805FG147K | RESISTOR, 0.125W, 1%, 100ppm, 147000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07147KL vs NMCT0805FG147K |
CR0805F147KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RC0805FR-07147KL vs CR0805F147KP05 |
RMC-101473FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-07147KL vs RMC-101473FB |
CAS10F1473CT | Fixed Resistor, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-07147KL vs CAS10F1473CT |
CR0805AFX-1473EAS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RC0805FR-07147KL vs CR0805AFX-1473EAS |