Part Details for RC0805FR-07147RL by YAGEO Corporation
Overview of RC0805FR-07147RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07147RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6896
|
Newark | Res, 147R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07147RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 30000 |
|
$0.0060 | Buy Now |
DISTI #
311-147CRCT-ND
|
DigiKey | RES 147 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
222726 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07147RL
|
Avnet Americas | SMD Chip Resistor, 147 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07147RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07147RL
|
Mouser Electronics | Thick Film Resistors - SMD 147 Ohms 125 mW 0805 1% RoHS: Compliant | 18468 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 147 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0022 / $0.0028 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 147 ohm, SURFACE MOUNT, 0805 | 197 |
|
$0.0128 | Buy Now |
DISTI #
RC0805FR-07147RL
|
TTI | Thick Film Resistors - SMD 147 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0034 / $0.0037 | Buy Now |
DISTI #
RC0805FR-07147RL
|
TME | Resistor: thick film, SMD, 0805, 147Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0051 / $0.0454 | RFQ |
DISTI #
WRC32101
|
Rutronik | RC0805 147R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 275000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-07147RL
|
Avnet Abacus | SMD Chip Resistor, 147 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07147RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC0805FR-07147RL
RC0805FR-07147RL CAD Models
RC0805FR-07147RL Part Data Attributes:
|
RC0805FR-07147RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07147RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 147 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07147RL
This table gives cross-reference parts and alternative options found for RC0805FR-07147RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07147RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051470FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07147RL vs RTT051470FP4 |
CRCW0805147RFKECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07147RL vs CRCW0805147RFKECC |
CDF0805147R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07147RL vs CDF0805147R1%100PPM/KNP20 |
9C08052A1470FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-07147RL vs 9C08052A1470FKAFT |
CR0805F147RP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RC0805FR-07147RL vs CR0805F147RP05 |
RTT051470FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07147RL vs RTT051470FBA |
RTT051470FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07147RL vs RTT051470FP2 |
MC0805-1470-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-07147RL vs MC0805-1470-FBW |
BCTS000805-147RFTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 147ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-07147RL vs BCTS000805-147RFTP |
NMCT0805FT147R | RESISTOR, 0.125W, 1%, 100ppm, 147ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07147RL vs NMCT0805FT147R |