Part Details for RC0805FR-07178RL by YAGEO Corporation
Overview of RC0805FR-07178RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07178RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-178CRCT-ND
|
DigiKey | RES 178 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38712 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07178RL
|
Avnet Americas | SMD Chip Resistor, 178 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07178RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07178RL
|
Mouser Electronics | Thick Film Resistors - SMD 178 Ohms 125 mW 0805 1% RoHS: Compliant | 10059 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 178 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 9842 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0035 / $0.0105 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0045 / $0.0450 | Buy Now | |
DISTI #
RC0805FR-07178RL
|
TTI | Thick Film Resistors - SMD 178 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0027 / $0.0033 | Buy Now |
DISTI #
RC0805FR-07178RL
|
Avnet Americas | SMD Chip Resistor, 178 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07178RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
RC0805FR-07178RL
|
TME | Resistor: thick film, SMD, 0805, 178Ω, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0051 / $0.0451 | RFQ |
Part Details for RC0805FR-07178RL
RC0805FR-07178RL CAD Models
RC0805FR-07178RL Part Data Attributes
|
RC0805FR-07178RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07178RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07178RL
This table gives cross-reference parts and alternative options found for RC0805FR-07178RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07178RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0805FG178R | RESISTOR, 0.125W, 1%, 100ppm, 178ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07178RL vs NMCT0805FG178R |
CR0805F178RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-07178RL vs CR0805F178RP20 |
RK73H2ATTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07178RL vs RK73H2ATTEB1780F |
RM10R-178R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RC0805FR-07178RL vs RM10R-178R-F |
MC0805-1780-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07178RL vs MC0805-1780-FT |
RK73H2AGTEB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07178RL vs RK73H2AGTEB1780F |
WR08X1780FGLJ | Fixed Resistor, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-07178RL vs WR08X1780FGLJ |
RK73H2ATTDB1780F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07178RL vs RK73H2ATTDB1780F |
CRCW0805178RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07178RL vs CRCW0805178RFKEBC |
RMEF0805FT178R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07178RL vs RMEF0805FT178R |