Part Details for RC0805FR-07191K by YAGEO Corporation
Overview of RC0805FR-07191K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07191K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RC0805FR-07191K
RC0805FR-07191K CAD Models
RC0805FR-07191K Part Data Attributes
|
RC0805FR-07191K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07191K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 191000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07191K
This table gives cross-reference parts and alternative options found for RC0805FR-07191K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07191K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-1913-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07191K vs MC0805P-1913-FB101 |
RK73H2AXBK1913F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07191K vs RK73H2AXBK1913F |
WCR0805LF-1913-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805FR-07191K vs WCR0805LF-1913-F-P-LT |
SR0805FR-13191KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07191K vs SR0805FR-13191KL |
RK73H2ALTDB1913F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07191K vs RK73H2ALTDB1913F |
NMCT0805FT191K | RESISTOR, 0.125W, 1%, 100ppm, 191000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-07191K vs NMCT0805FT191K |
RMNW20K1913FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07191K vs RMNW20K1913FB |
RMC-101913FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-07191K vs RMC-101913FR |
RS-05K1913FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-07191K vs RS-05K1913FT |
232273461914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 191000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07191K vs 232273461914 |