Part Details for RC0805FR-0719R1L by YAGEO Corporation
Overview of RC0805FR-0719R1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0719R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-19.1CRCT-ND
|
DigiKey | RES 19.1 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6669 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0719R1L
|
Avnet Americas | SMD Chip Resistor, 19.1 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0719R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0719R1L
|
Mouser Electronics | Thick Film Resistors - SMD 19.1Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
V72:2272_07091665
|
Arrow Electronics | Res Thick Film 0805 19.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 18185 |
|
$0.0010 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 19.1 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
29717741
|
Verical | Res Thick Film 0805 19.1 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 2084 Package Multiple: 1 Date Code: 1826 | Americas - 18185 |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
RC0805FR-0719R1L
|
TTI | Thick Film Resistors - SMD 19.1Ohms 1/8W 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0041 | Buy Now |
DISTI #
WRC43436
|
Rutronik | RC0805 19,1R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 585000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-0719R1L
|
Avnet Abacus | SMD Chip Resistor, 19.1 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0719R1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100544539
|
Chip1Stop | Res Thick Film 0805 19.1Ohm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0015 / $0.0017 | Buy Now |
Part Details for RC0805FR-0719R1L
RC0805FR-0719R1L CAD Models
RC0805FR-0719R1L Part Data Attributes
|
RC0805FR-0719R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0719R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0719R1L
This table gives cross-reference parts and alternative options found for RC0805FR-0719R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0719R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F19R1P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0719R1L vs CR0805F19R1P10 |
NMCT0805FT19R1 | RESISTOR, 0.125W, 1%, 100ppm, 19.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0719R1L vs NMCT0805FT19R1 |
RC0805F19R1-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-0719R1L vs RC0805F19R1-07-T70 |
CRS0805-8W-19R1FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-0719R1L vs CRS0805-8W-19R1FT |
FCF05FS-19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-0719R1L vs FCF05FS-19R1 |
CR-05FLF--19R1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805FR-0719R1L vs CR-05FLF--19R1 |
CR21TR19R1F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-0719R1L vs CR21TR19R1F |
CAR10F19R1CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0719R1L vs CAR10F19R1CT |
NMCT0805FG19R1 | RESISTOR, 0.125W, 1%, 100ppm, 19.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0719R1L vs NMCT0805FG19R1 |
MC0805-19R1-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19.1ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0719R1L vs MC0805-19R1-FB101Q |