Part Details for RC0805FR-07205RL by YAGEO Corporation
Overview of RC0805FR-07205RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07205RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK7678
|
Newark | Res, 205R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-07205RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1550 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-205CRCT-ND
|
DigiKey | RES 205 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42115 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07205RL
|
Avnet Americas | SMD Chip Resistor, 205 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07205RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07205RL
|
Mouser Electronics | Thick Film Resistors - SMD 205 Ohms 125 mW 0805 1% RoHS: Compliant | 36946 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 205 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 3955 |
|
RFQ | ||
DISTI #
RC0805FR-07205RL
|
TTI | Thick Film Resistors - SMD 205 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
WRC32108
|
Rutronik | RC0805 205R 1% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 25000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-07205RL
|
Avnet Abacus | SMD Chip Resistor, 205 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07205RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 205 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-07205RL
RC0805FR-07205RL CAD Models
RC0805FR-07205RL Part Data Attributes:
|
RC0805FR-07205RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07205RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07205RL
This table gives cross-reference parts and alternative options found for RC0805FR-07205RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07205RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT205R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-07205RL vs RMEF0805FT205R |
CRCW0805205RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07205RL vs CRCW0805205RFKEBC |
AR0805FR-07205RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 205ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07205RL vs AR0805FR-07205RL |