Part Details for RC0805FR-07220KP by YAGEO Corporation
Overview of RC0805FR-07220KP by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07220KP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-07220KPCT-ND
|
DigiKey | RES 220K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4750 In Stock |
|
$0.0065 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07220KP
|
Avnet Americas | General Purpose Chip Resistor Thick Film 0805 220kOhm 1% Paper T/R - Tape and Reel (Alt: RC0805FR-07220KP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-RC0805FR-07220KP
|
Mouser Electronics | Thick Film Resistors - SMD 220kOhms 1/8W 0805 1% RoHS: Compliant | 9800 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-07220KP
RC0805FR-07220KP CAD Models
RC0805FR-07220KP Part Data Attributes:
|
RC0805FR-07220KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07220KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07220KP
This table gives cross-reference parts and alternative options found for RC0805FR-07220KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07220KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-10220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07220KP vs RC0805FR-10220K |
D1208050B2203FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-07220KP vs D1208050B2203FMO |
RK73H2AGTDB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07220KP vs RK73H2AGTDB2203F |
NMCR0805FJ220K | RES,SMT,THICK FILM,220K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07220KP vs NMCR0805FJ220K |
RMNW20K224FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07220KP vs RMNW20K224FTP |
RK73H2ALTEB2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07220KP vs RK73H2ALTEB2203F |
RTT052203FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07220KP vs RTT052203FTP |
NMCT0805FG220K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-07220KP vs NMCT0805FG220K |
RK73H2ALTPD2203F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07220KP vs RK73H2ALTPD2203F |
D1208058B2203FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RC0805FR-07220KP vs D1208058B2203FP0 |