Part Details for RC0805FR-072R2P by YAGEO Corporation
Overview of RC0805FR-072R2P by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-072R2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-072R2PCT-ND
|
DigiKey | RES 2.2 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0123 / $0.1500 | Buy Now |
DISTI #
RC0805FR-072R2P
|
Avnet Americas | Res General Purpose Thick Film 0805 2.2 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R - Tape and Reel (Alt: RC0805FR-072R2P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0093 / $0.0097 | Buy Now |
DISTI #
603-RC0805FR-072R2P
|
Mouser Electronics | Thick Film Resistors - SMD 2.2Ohms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0110 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0076 | Buy Now |
DISTI #
RC0805FR-072R2P
|
Avnet Asia | Res General Purpose Thick Film 0805 2.2 Ohm 1% 1/8W ±300ppm/°C Molded Paper T/R (Alt: RC0805FR-072R2P) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 12 Weeks, 6 Days | 0 |
|
$0.0070 / $0.0078 | Buy Now |
Part Details for RC0805FR-072R2P
RC0805FR-072R2P CAD Models
RC0805FR-072R2P Part Data Attributes:
|
RC0805FR-072R2P
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-072R2P
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-072R2P
This table gives cross-reference parts and alternative options found for RC0805FR-072R2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-072R2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273462208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072R2P vs 232273462208 |
RK73H2ALTDB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072R2P vs RK73H2ALTDB2R20F |
AA0805FR-132R2L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-072R2P vs AA0805FR-132R2L |
RC0805FR-072R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072R2P vs RC0805FR-072R2 |
RC0805FK-072R2L | Fixed Resistor, | YAGEO Corporation | RC0805FR-072R2P vs RC0805FK-072R2L |
9C08052A2R20FLPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-072R2P vs 9C08052A2R20FLPF4 |
RTT052R20FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805FR-072R2P vs RTT052R20FTP |
NMCT0805FG2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-072R2P vs NMCT0805FG2R20 |
232273472208 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-072R2P vs 232273472208 |
RK73H2ATTEB2R20F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-072R2P vs RK73H2ATTEB2R20F |