Part Details for RC0805FR-0736KL by YAGEO Corporation
Overview of RC0805FR-0736KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0736KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8331
|
Newark | Res, 36K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo RC0805FR-0736KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 429 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
68AK7742
|
Newark | Res, 36K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-0736KL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 | Buy Now |
DISTI #
311-36.0KCRCT-ND
|
DigiKey | RES 36K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
291154 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-0736KL
|
Mouser Electronics | Thick Film Resistors - SMD 36 kOhms 125 mW 0805 1% RoHS: Compliant | 100122 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 36 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 285000Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 2446 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 36000 ohm, SURFACE MOUNT, 0805 | 800 |
|
$0.0110 / $0.0165 | Buy Now |
DISTI #
RC0805FR-0736KL
|
TTI | Thick Film Resistors - SMD 36 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0035 / $0.0039 | Buy Now |
DISTI #
RC0805FR-0736KL
|
Avnet Americas | SMD Chip Resistor, 36 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0736KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-0736KL
RC0805FR-0736KL CAD Models
RC0805FR-0736KL Part Data Attributes
|
RC0805FR-0736KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0736KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0736KL
This table gives cross-reference parts and alternative options found for RC0805FR-0736KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0736KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A3602FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0736KL vs 9C08052A3602FKPFT |
RK73H2ALTEB3602F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0736KL vs RK73H2ALTEB3602F |
RTT053602FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0736KL vs RTT053602FTP |
RK73H2ALTPD3602F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0736KL vs RK73H2ALTPD3602F |
RTT053602FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-0736KL vs RTT053602FP2 |
RC0805FR-0736K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0736KL vs RC0805FR-0736K |
RK73H2AGTDB3602F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0736KL vs RK73H2AGTDB3602F |
232273473603 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0736KL vs 232273473603 |
WR08X3602FTLJ | Fixed Resistor, 0.125W, 36000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-0736KL vs WR08X3602FTLJ |
CR0805-10W-3602FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-0736KL vs CR0805-10W-3602FPT-13 |