Part Details for RC0805FR-07511KL by YAGEO Corporation
Overview of RC0805FR-07511KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07511KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3310
|
Newark | Res, 511K, 1%, 0.125W, Thick Film, 0805, Resistance:511Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Length:2Mmrohs Compliant: Yes |Yageo RC0805FR-07511KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4500 |
|
$0.0060 | Buy Now |
DISTI #
311-511KCRCT-ND
|
DigiKey | RES 511K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
66772 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07511KL
|
Avnet Americas | SMD Chip Resistor, 511 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07511KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3310
|
Avnet Americas | SMD Chip Resistor, 511 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4500 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-07511KL
|
Mouser Electronics | Thick Film Resistors - SMD 511 kOhms 125 mW 0805 1% RoHS: Compliant | 27102 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03537382
|
Arrow Electronics | Res Thick Film 0805 511K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2402 | Europe - 40000 |
|
$0.0027 / $0.0037 | Buy Now |
DISTI #
V72:2272_07091542
|
Arrow Electronics | Res Thick Film 0805 511K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 2527 |
|
$0.0055 / $0.0652 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 511 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.0021 / $0.0027 | Buy Now |
DISTI #
78970981
|
Verical | Res Thick Film 0805 511K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2402 | Americas - 40000 |
|
$0.0027 / $0.0037 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 511000 ohm, SURFACE MOUNT, 0805 | 1539 |
|
$0.0240 / $0.0720 | Buy Now |
Part Details for RC0805FR-07511KL
RC0805FR-07511KL CAD Models
RC0805FR-07511KL Part Data Attributes
|
RC0805FR-07511KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07511KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07511KL
This table gives cross-reference parts and alternative options found for RC0805FR-07511KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07511KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC08055113FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07511KL vs MC08055113FT |
232273475114 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07511KL vs 232273475114 |
AR0805FR-07511K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07511KL vs AR0805FR-07511K |
SR0805FR-13511KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07511KL vs SR0805FR-13511KL |
9C08052A5113FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07511KL vs 9C08052A5113FKPF3 |
TSR6GF5113V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RC0805FR-07511KL vs TSR6GF5113V |
MC0805-5113-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RC0805FR-07511KL vs MC0805-5113-FTQ |
RC0805FR-13511KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07511KL vs RC0805FR-13511KP |
RTT055113FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-07511KL vs RTT055113FP4 |
FWF05FV-5113 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07511KL vs FWF05FV-5113 |