Part Details for RC0805FR-0760K4L by YAGEO Corporation
Overview of RC0805FR-0760K4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0760K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-60.4KCRCT-ND
|
DigiKey | RES 60.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88707 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
2266-RC0805FR-0760K4LTR-ND
|
DigiKey | RES 60.4K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0113 / $0.0123 | Buy Now |
DISTI #
RC0805FR-0760K4L
|
Avnet Americas | SMD Chip Resistor, 60.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0760K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3341
|
Avnet Americas | SMD Chip Resistor, 60.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3341) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4143 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0760K4L
|
Mouser Electronics | Thick Film Resistors - SMD 60.4 kOhms 125 mW 0805 1% RoHS: Compliant | 32425 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 60.4 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 80000Reel |
|
$0.0021 / $0.0027 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 60.4 kohm ±1% - 1/8W - ±100ppm/°C - -55 to +125°C - SMD 0805 - Tape&Reel |
60000 Partner Stock |
|
$0.0097 / $0.0110 | Buy Now |
|
Bristol Electronics | Min Qty: 148 | 4295 |
|
$0.0056 / $0.0338 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 60400 ohm, SURFACE MOUNT, 0805 | 266 |
|
$0.0128 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 60400 ohm, SURFACE MOUNT, 0805 | 3436 |
|
$0.0045 / $0.0450 | Buy Now |
Part Details for RC0805FR-0760K4L
RC0805FR-0760K4L CAD Models
RC0805FR-0760K4L Part Data Attributes
|
RC0805FR-0760K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0760K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0760K4L
This table gives cross-reference parts and alternative options found for RC0805FR-0760K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0760K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS10F6042TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-0760K4L vs NRCS10F6042TRF |
RM10F6042CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0760K4L vs RM10F6042CTDK |
AR0805FR-0760K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0760K4L vs AR0805FR-0760K4 |
NMCT0805FT60K4 | RESISTOR, 0.125W, 1%, 100ppm, 60400ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-0760K4L vs NMCT0805FT60K4 |
9C08052A6042FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-0760K4L vs 9C08052A6042FKPF4 |
CRCW08056042F100RT1-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 60400ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-0760K4L vs CRCW08056042F100RT1-PB |
RMNW20K6042FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-0760K4L vs RMNW20K6042FTP |
RK73H2AGTEB6042F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0760K4L vs RK73H2AGTEB6042F |
RC0805FR-0760K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-0760K4L vs RC0805FR-0760K4 |
RS-05K6042FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-0760K4L vs RS-05K6042FT |