Part Details for RC0805FR-0760R4L by YAGEO Corporation
Overview of RC0805FR-0760R4L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-0760R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-60.4CRCT-ND
|
DigiKey | RES 60.4 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
227813 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-0760R4L
|
Avnet Americas | SMD Chip Resistor, 60.4 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-0760R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3342
|
Avnet Americas | SMD Chip Resistor, 60.4 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4800 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-0760R4L
|
Mouser Electronics | Thick Film Resistors - SMD 60.4 Ohms 125 mW 0805 1% RoHS: Compliant | 31847 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 60.4 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 95000Reel |
|
$0.0023 / $0.0030 | Buy Now |
|
Bristol Electronics | 4465 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 57 |
|
$0.0128 | Buy Now |
|
Quest Components | Resistor, Metal Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 3988 |
|
$0.0070 / $0.0210 | Buy Now |
|
Quest Components | Resistor, Metal Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 7680 |
|
$0.0048 / $0.0240 | Buy Now |
|
Quest Components | Resistor, Metal Film, 60.4 Ohm, 150V, 1±%, 100ppm, 0805 Case Size | 2762 |
|
$0.0162 / $0.0810 | Buy Now |
Part Details for RC0805FR-0760R4L
RC0805FR-0760R4L CAD Models
RC0805FR-0760R4L Part Data Attributes
|
RC0805FR-0760R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-0760R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-0760R4L
This table gives cross-reference parts and alternative options found for RC0805FR-0760R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-0760R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-60R4-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-0760R4L vs MC0805-60R4-FTQ |
RS-05K60R4FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-0760R4L vs RS-05K60R4FC |
RMC-1060R4FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805FR-0760R4L vs RMC-1060R4FR |
RK73H2ALTPD60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0760R4L vs RK73H2ALTPD60R4F |
MC0805-60R4-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-0760R4L vs MC0805-60R4-FBW |
RM10F60R4CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-0760R4L vs RM10F60R4CTDK |
CR0805F60R4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-0760R4L vs CR0805F60R4P10 |
9C08052A60R4FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-0760R4L vs 9C08052A60R4FKPF4 |
RK73H2ARTTEB60R4F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-0760R4L vs RK73H2ARTTEB60R4F |
9C08052A60R4FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 60.4ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-0760R4L vs 9C08052A60R4FKAFT |