Part Details for RC0805FR-07787KL by YAGEO Corporation
Overview of RC0805FR-07787KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07787KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5249
|
Newark | Res, 787K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07787KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 8779 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
311-787KCRCT-ND
|
DigiKey | RES 787K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16278 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07787KL
|
Avnet Americas | SMD Chip Resistor, 787 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07787KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07787KL
|
Mouser Electronics | Thick Film Resistors - SMD 787 kOhms 125 mW 0805 1% RoHS: Compliant | 21414 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
V72:2272_07092632
|
Arrow Electronics | Res Thick Film 0805 787K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 3434 |
|
$0.0019 / $0.0540 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 787 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
RC0805FR-07787KL
|
TTI | Thick Film Resistors - SMD 787 kOhms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0036 / $0.0050 | Buy Now |
DISTI #
RC0805FR-07787KL
|
TME | Resistor: thick film, SMD, 0805, 787kΩ, 0.125W, ±1%, -55÷155°C Min Qty: 100 | 2400 |
|
$0.0051 / $0.0453 | Buy Now |
DISTI #
RC0805FR-07787KL
|
Avnet Abacus | SMD Chip Resistor, 787 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07787KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 787K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-07787KL
RC0805FR-07787KL CAD Models
RC0805FR-07787KL Part Data Attributes
|
RC0805FR-07787KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07787KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07787KL
This table gives cross-reference parts and alternative options found for RC0805FR-07787KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07787KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-10787K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07787KL vs RC0805FR-10787K |
MC0805-7873-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-07787KL vs MC0805-7873-FT101Q |
FCF05FV-7873 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07787KL vs FCF05FV-7873 |
ADF0805787K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-07787KL vs ADF0805787K1%100PPM/KKP20 |
CRCW0805100787K1%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-07787KL vs CRCW0805100787K1%RT6 |
CR0805F87873G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805FR-07787KL vs CR0805F87873G |
NMCR0805FT787K | RES,SMT,THICK FILM,787K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07787KL vs NMCR0805FT787K |
WCR0805LF-7873-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805FR-07787KL vs WCR0805LF-7873-F-P-LT |
RC0805FR-13787KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07787KL vs RC0805FR-13787KP |
FCF05FV-7873-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 787000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07787KL vs FCF05FV-7873-W |