Part Details for RC0805FR-07887RL by YAGEO Corporation
Overview of RC0805FR-07887RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-07887RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5252
|
Newark | Res, 887R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-07887RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 3960 |
|
$0.0110 / $0.0180 | Buy Now |
DISTI #
311-887CRCT-ND
|
DigiKey | RES 887 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58642 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-07887RL
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07887RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
603-RC0805FR-07887RL
|
Mouser Electronics | Thick Film Resistors - SMD 887 Ohms 125 mW 0805 1% RoHS: Compliant | 25935 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07092671
|
Arrow Electronics | Res Thick Film 0805 887 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2147 | Americas - 245000 |
|
$0.0018 | Buy Now |
DISTI #
V72:2272_07092671
|
Arrow Electronics | Res Thick Film 0805 887 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 6426 |
|
$0.0021 / $0.0590 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 887 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0023 / $0.0029 | Buy Now |
|
Bristol Electronics | 21571 |
|
RFQ | ||
DISTI #
RC0805FR-07887RL
|
TTI | Thick Film Resistors - SMD 887 Ohms 125 mW 0805 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 25000 In Stock |
|
$0.0039 | Buy Now |
DISTI #
RC0805FR-07887RL
|
Avnet Americas | SMD Chip Resistor, 887 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-07887RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 / $0.0023 | Buy Now |
Part Details for RC0805FR-07887RL
RC0805FR-07887RL CAD Models
RC0805FR-07887RL Part Data Attributes:
|
RC0805FR-07887RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-07887RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-07887RL
This table gives cross-reference parts and alternative options found for RC0805FR-07887RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-07887RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-07887RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-07887RL vs RC0805FR-07887RP |
RMNW20K8870FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-07887RL vs RMNW20K8870FB |
RC0805FR-07887R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-07887RL vs RC0805FR-07887R |
RMF10FT8870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-07887RL vs RMF10FT8870 |
CRS0805-8W-8870FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-07887RL vs CRS0805-8W-8870FT |
NMCR0805FJ887R | RES,SMT,THICK FILM,887 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805FR-07887RL vs NMCR0805FJ887R |
FCF05FV-8870-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-07887RL vs FCF05FV-8870-W |
RK73H2ARTTDB8870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07887RL vs RK73H2ARTTDB8870F |
9C08052A8870FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-07887RL vs 9C08052A8870FKPF3 |
RK73H2AGTEB8870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 887ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-07887RL vs RK73H2AGTEB8870F |