Part Details for RC0805FR-078K2L by YAGEO Corporation
Overview of RC0805FR-078K2L by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-078K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7873
|
Newark | Res, Thick Film, 8K2, 1%, 0.125W, 0805, Resistance:8.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-078K2L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13160 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
49AK3384
|
Newark | Res, 8K2, 1%, 0.125W, Thick Film, 0805, Resistance:8.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo RC0805FR-078K2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3950 |
|
$0.0060 | Buy Now |
DISTI #
12AC2200
|
Newark | Res, 8K2, 1%, 0.125W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:8.2Kohm, Product Range:Rc Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Yageo RC0805FR-078K2L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
311-8.20KCRCT-ND
|
DigiKey | RES 8.2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
59905 In Stock |
|
$0.0037 / $0.1000 | Buy Now |
DISTI #
RC0805FR-078K2L
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-078K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 410000 |
|
$0.0016 | Buy Now |
DISTI #
49AK3384
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3384) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Ammo Pack | 3966 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-078K2L
|
Mouser Electronics | Thick Film Resistors - SMD 8.2 kOhms 125 mW 0805 1% RoHS: Compliant | 113036 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047870
|
Arrow Electronics | Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2341 | Europe - 545000 |
|
$0.0033 | Buy Now |
DISTI #
V72:2272_07092676
|
Arrow Electronics | Res Thick Film 0805 8.2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2351 Container: Cut Strips | Americas - 2383 |
|
$0.0028 / $0.0647 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 8.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 920000Reel |
|
$0.0036 / $0.0046 | Buy Now |
Part Details for RC0805FR-078K2L
RC0805FR-078K2L CAD Models
RC0805FR-078K2L Part Data Attributes
|
RC0805FR-078K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-078K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-078K2L
This table gives cross-reference parts and alternative options found for RC0805FR-078K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-078K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-078K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-078K2L vs RC0805FR-078K2P |
RK73H2AGTPD8201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-078K2L vs RK73H2AGTPD8201F |
9C08052A8201FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-078K2L vs 9C08052A8201FKAFT |
RMC1/10K8201FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-078K2L vs RMC1/10K8201FBA |
RK73H2ATTPD8201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-078K2L vs RK73H2ATTPD8201F |
CR21-8201-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-078K2L vs CR21-8201-FL |
RMEF0805FT8K20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-078K2L vs RMEF0805FT8K20 |
RK73H2ATTDB8201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-078K2L vs RK73H2ATTDB8201F |
CR21TR822F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-078K2L vs CR21TR822F |
CRCW08058K20FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-078K2L vs CRCW08058K20FKEAC |