Part Details for RC0805FR-079K76L by YAGEO Corporation
Overview of RC0805FR-079K76L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-079K76L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3410
|
Newark | Res, 9K76, 1%, 0.125W, Thick Film, 0805, Resistance:9.76Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Qualification:- Rohs Compliant: Yes |Yageo RC0805FR-079K76L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4050 |
|
$0.0060 | Buy Now |
DISTI #
50AK6977
|
Newark | Res, 9K76, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805FR-079K76L Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
311-9.76KCRCT-ND
|
DigiKey | RES 9.76K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
291398 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
RC0805FR-079K76L
|
Avnet Americas | SMD Chip Resistor, 9.76 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-079K76L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0022 / $0.0023 | Buy Now |
DISTI #
49AK3410
|
Avnet Americas | SMD Chip Resistor, 9.76 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4050 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-RC0805FR-079K76L
|
Mouser Electronics | Thick Film Resistors - SMD 9.76 kOhms 125 mW 08 05 1% RoHS: Compliant | 23162 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 9.76 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 50000Reel |
|
$0.0034 / $0.0043 | Buy Now |
|
Bristol Electronics | 3411 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 9760 ohm, SURFACE MOUNT, 0805 | 2714 |
|
$0.0048 / $0.0128 | Buy Now |
DISTI #
RC0805FR-079K76L
|
TTI | Thick Film Resistors - SMD 9.76 kOhms 125 mW 08 05 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0038 | Buy Now |
Part Details for RC0805FR-079K76L
RC0805FR-079K76L CAD Models
RC0805FR-079K76L Part Data Attributes
|
RC0805FR-079K76L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-079K76L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-079K76L
This table gives cross-reference parts and alternative options found for RC0805FR-079K76L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-079K76L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08059K76FKECC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-079K76L vs CRCW08059K76FKECC |
MC0805-9761-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | RC0805FR-079K76L vs MC0805-9761-FTW |
NRC-AS10F9761TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RC0805FR-079K76L vs NRC-AS10F9761TRF |
CAS10F9761CT | Fixed Resistor, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805FR-079K76L vs CAS10F9761CT |
FCF05FT-9761 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-079K76L vs FCF05FT-9761 |
RMC1/10K9761FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-079K76L vs RMC1/10K9761FBA |
RTT059761FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-079K76L vs RTT059761FP3 |
RK73H2AXBK9761F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-079K76L vs RK73H2AXBK9761F |
CRCW08059K76FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9760ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-079K76L vs CRCW08059K76FKEBC |
CR0805-10W-9761FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9760ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RC0805FR-079K76L vs CR0805-10W-9761FPT-13 |