Part Details for RC0805FR-1082RL by YAGEO Corporation
Overview of RC0805FR-1082RL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1082RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1082RLCT-ND
|
DigiKey | RES 82 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1082RL
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1082RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1082RL
|
Mouser Electronics | Thick Film Resistors - SMD 82Ohms 1/8W 0805 1% RoHS: Compliant | 3382 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-1082RL
|
Avnet Abacus | SMD Chip Resistor, 82 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1082RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 60000 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 82 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1082RL
RC0805FR-1082RL CAD Models
RC0805FR-1082RL Part Data Attributes
|
RC0805FR-1082RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1082RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1082RL
This table gives cross-reference parts and alternative options found for RC0805FR-1082RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1082RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K820FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-1082RL vs RMNW20K820FTP |
RK73H2AXTE82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1082RL vs RK73H2AXTE82R0F |
RK73H2ARTTEB82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1082RL vs RK73H2ARTTEB82R0F |
RTT0582R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RC0805FR-1082RL vs RTT0582R0FP4 |
RC2012F820GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805FR-1082RL vs RC2012F820GS |
ASC0805-82RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | RC0805FR-1082RL vs ASC0805-82RFT5 |
9C08052A82R0FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RC0805FR-1082RL vs 9C08052A82R0FKPFT |
RC0805FR-1082R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1082RL vs RC0805FR-1082R |
RK73H2ATTDB82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1082RL vs RK73H2ATTDB82R0F |
CRCW080582R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RC0805FR-1082RL vs CRCW080582R0FKTABC |