Part Details for RC0805FR-1327K4L by YAGEO Corporation
Overview of RC0805FR-1327K4L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1327K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1327K4L-ND
|
DigiKey | RES 27.4K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-1327K4L
|
Avnet Americas | SMD Chip Resistor, 27.4 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1327K4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1327K4L
|
Mouser Electronics | Thick Film Resistors - SMD 27.4kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | Thick Film Res - 0805 1% 27400 Ohms RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0039 / $0.0048 | Buy Now |
DISTI #
78971261
|
Verical | Res Thick Film 0805 27.4K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 20000 Package Multiple: 20000 Date Code: 2402 | Americas - 80000 |
|
$0.0037 | Buy Now |
DISTI #
RC0805FR-1327K4L
|
Avnet Abacus | SMD Chip Resistor, 27.4 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1327K4L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 27.4K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1327K4L
RC0805FR-1327K4L CAD Models
RC0805FR-1327K4L Part Data Attributes
|
RC0805FR-1327K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1327K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1327K4L
This table gives cross-reference parts and alternative options found for RC0805FR-1327K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1327K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FW-2742-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-1327K4L vs FCF05FW-2742-W |
CDF080527K41%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1327K4L vs CDF080527K41%100PPM/KNP5 |
CDF080527K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805FR-1327K4L vs CDF080527K41%100PPM/KNP20 |
AR0805FR-0727K4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805FR-1327K4L vs AR0805FR-0727K4 |
WR08X2742FGLJ | Fixed Resistor, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1327K4L vs WR08X2742FGLJ |
WR08X2742FTLJ | Fixed Resistor, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805FR-1327K4L vs WR08X2742FTLJ |
CR21-2742-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805FR-1327K4L vs CR21-2742-FL |
CR-05FL7--27K4- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-1327K4L vs CR-05FL7--27K4- |
RMF10FT2742 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RC0805FR-1327K4L vs RMF10FT2742 |
WCR0805LF-2742-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27400ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RC0805FR-1327K4L vs WCR0805LF-2742-F-P-LT |