Part Details for RC0805FR-1327RL by YAGEO Corporation
Overview of RC0805FR-1327RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1327RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-1327RLCT-ND
|
DigiKey | RES 27 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
RC0805FR-1327RL
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1327RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-1327RL
|
Mouser Electronics | Thick Film Resistors - SMD 27Ohms 1/8W 0805 1% RoHS: Compliant | 57175 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0017 | Buy Now |
|
Onlinecomponents.com |
999000 Partner Stock |
|
$0 | Buy Now | |
DISTI #
RC0805FR-1327RL
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1327RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
WRC60557
|
Rutronik | RC0805 27R 1% 0,125W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 60000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0032 | Buy Now |
DISTI #
RC0805FR-1327RL
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1327RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 27 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1327RL
RC0805FR-1327RL CAD Models
RC0805FR-1327RL Part Data Attributes:
|
RC0805FR-1327RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1327RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1327RL
This table gives cross-reference parts and alternative options found for RC0805FR-1327RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1327RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTEB27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1327RL vs RK73H2ALTEB27R0F |
RK73H2ALTPD27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1327RL vs RK73H2ALTPD27R0F |
BCTS000805-27R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RC0805FR-1327RL vs BCTS000805-27R0FTP |
CR-05FL7---27R- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RC0805FR-1327RL vs CR-05FL7---27R- |
RMNW20K270FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805FR-1327RL vs RMNW20K270FB |
NMCT0805FT27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RC0805FR-1327RL vs NMCT0805FT27R0 |
CR21TR270F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RC0805FR-1327RL vs CR21TR270F |
RK73H2ATTDB27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1327RL vs RK73H2ATTDB27R0F |
AR0805FR-0727R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805FR-1327RL vs AR0805FR-0727R |
9C08052A27R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1327RL vs 9C08052A27R0FKHFT |