Part Details for RC0805FR-133K57L by YAGEO Corporation
Overview of RC0805FR-133K57L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-133K57L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-133K57L-ND
|
DigiKey | RES 3.57K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
RC0805FR-133K57L
|
Avnet Americas | SMD Chip Resistor, 3.57 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-133K57L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0022 | Buy Now |
DISTI #
603-RC0805FR-133K57L
|
Mouser Electronics | Thick Film Resistors - SMD 3.57kOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
DISTI #
RC0805FR-133K57L
|
Avnet Abacus | SMD Chip Resistor, 3.57 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-133K57L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 138343 |
|
RFQ | ||
|
Ozdisan Elektronik | RES.(2012) 0805 3.57K Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-133K57L
RC0805FR-133K57L CAD Models
RC0805FR-133K57L Part Data Attributes
|
RC0805FR-133K57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-133K57L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-133K57L
This table gives cross-reference parts and alternative options found for RC0805FR-133K57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-133K57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A3571FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805FR-133K57L vs 9C08052A3571FKPF3 |
NRCS10F3571TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RC0805FR-133K57L vs NRCS10F3571TRF |
RMAW20K3571FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RC0805FR-133K57L vs RMAW20K3571FB |
RK73H2AXTED3571F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-133K57L vs RK73H2AXTED3571F |
FCF05FS-3571-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-133K57L vs FCF05FS-3571-W |
CR0805F3K57D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC0805FR-133K57L vs CR0805F3K57D50 |
TFA0805R3571F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RC0805FR-133K57L vs TFA0805R3571F-T5 |
RS-05K3571FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805FR-133K57L vs RS-05K3571FT |
NMCT0805FT3K57 | RESISTOR, 0.125W, 1%, 100ppm, 3570ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805FR-133K57L vs NMCT0805FT3K57 |
RC0805FR-103K57 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805FR-133K57L vs RC0805FR-103K57 |