Part Details for RC0805FR-1376R8L by YAGEO Corporation
Overview of RC0805FR-1376R8L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-1376R8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805FR-1376R8L
|
Avnet Abacus | SMD Chip Resistor, 76.8 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-1376R8L) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 76.8 Ohms 1% 1/8W 100PPM SMT | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for RC0805FR-1376R8L
RC0805FR-1376R8L CAD Models
RC0805FR-1376R8L Part Data Attributes:
|
RC0805FR-1376R8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-1376R8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-1376R8L
This table gives cross-reference parts and alternative options found for RC0805FR-1376R8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-1376R8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805-76R8-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1376R8L vs MC0805-76R8-FB101 |
CRCW080576R8F100RT1-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 76.8ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1376R8L vs CRCW080576R8F100RT1-E3 |
RC0805FR-0776R8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-1376R8L vs RC0805FR-0776R8P |
RK73H2AGTEB76R8F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-1376R8L vs RK73H2AGTEB76R8F |
RC0805F76R8-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-1376R8L vs RC0805F76R8-07-T70 |
MC0805P-76R8-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RC0805FR-1376R8L vs MC0805P-76R8-FT101Q |
CRCW080576R8FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC0805FR-1376R8L vs CRCW080576R8FKEBC |
RC0805F76R8-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805FR-1376R8L vs RC0805F76R8-07-RG70 |
CRS0805-8W-76R8FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805FR-1376R8L vs CRS0805-8W-76R8FT |
RMC1/10K76R8FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 76.8ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RC0805FR-1376R8L vs RMC1/10K76R8FBA |