Part Details for RC0805FR-7W1RL by YAGEO Corporation
Overview of RC0805FR-7W1RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805FR-7W1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805FR-7W1RLCT-ND
|
DigiKey | RES 1 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14457 In Stock |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
RC0805FR-7W1RL
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0082 / $0.0086 | Buy Now |
DISTI #
603-RC0805FR-7W1RL
|
Mouser Electronics | Thick Film Resistors - SMD 1 Ohms 250 mW 0805 1% RoHS: Compliant | 0 |
|
$0.0230 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0067 | Buy Now |
DISTI #
RC0805FR-7W1RL
|
TTI | Thick Film Resistors - SMD 1 Ohms 250 mW 0805 1% pbFree: Pb-Free Min Qty: 35000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0104 | Buy Now |
DISTI #
RC0805FR-7W1RL
|
Avnet Abacus | SMD Chip Resistor, 1 Ohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805FR-7W1RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
12E100
|
Bürklin Elektronik | Resistor, thick film, SMD 0805 (2012), 1 Ω, 0.25 W, ±1 %, RC0805FR-7W1RL Min Qty: 1 | 4220 |
|
$0.0374 / $0.1134 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 1 Ohms 1% 1/4W 200PPM SMT | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for RC0805FR-7W1RL
RC0805FR-7W1RL CAD Models
RC0805FR-7W1RL Part Data Attributes
|
RC0805FR-7W1RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805FR-7W1RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RC0805FR-7W1RL
This table gives cross-reference parts and alternative options found for RC0805FR-7W1RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805FR-7W1RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P2ALTP1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1RL vs SG73P2ALTP1R00F |
SG73S2ALBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1RL vs SG73S2ALBK1R00F |
FPS05FT-1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-7W1RL vs FPS05FT-1R00 |
RMCS0805FT1R00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805FR-7W1RL vs RMCS0805FT1R00-HP |
SG73S2ALTP1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1RL vs SG73S2ALTP1R00F |
SG73P2ALTDD1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1RL vs SG73P2ALTDD1R00F |
RK73H2ALBK1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RC0805FR-7W1RL vs RK73H2ALBK1R00F |
FPS05FW-1R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805FR-7W1RL vs FPS05FW-1R00 |
AC0805FR-7W1RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805FR-7W1RL vs AC0805FR-7W1RL |
SG73P2ALTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RC0805FR-7W1RL vs SG73P2ALTED1R00F |