Part Details for RC0805JR-07100K by YAGEO Corporation
Overview of RC0805JR-07100K by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 14120 |
|
$0.0234 / $0.0720 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 4000 |
|
$0.0045 / $0.0450 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 150V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 40000 |
|
$0.0315 / $0.1800 | Buy Now |
DISTI #
RC0805JR-07100K
|
TME | Resistor: thick film, SMD, 0805, 100kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 32700 |
|
$0.0031 / $0.0336 | Buy Now |
DISTI #
SMC-RC0805JR-07100K
|
Sensible Micro Corporation | Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 100000Ohm, 150V, 5% +/-Tol, 100Ppm/Cel, Surface Mount, 0805 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 4719 |
|
$0.0240 / $0.0285 | RFQ |
|
Velocity Electronics | Our Stock | 6044 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7799 |
|
RFQ |
Part Details for RC0805JR-07100K
RC0805JR-07100K CAD Models
RC0805JR-07100K Part Data Attributes:
|
RC0805JR-07100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07100K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07100K
This table gives cross-reference parts and alternative options found for RC0805JR-07100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05JL7--100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-07100K vs CR-05JL7--100K |
RC0805JR-13100KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07100K vs RC0805JR-13100KP |
RCM2012J104ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07100K vs RCM2012J104ES |
NMCT0805JG100K | RESISTOR, 0.125W, 5%, 100ppm, 100000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-07100K vs NMCT0805JG100K |
RC0805J104-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07100K vs RC0805J104-07-T70 |
CR21-104-JL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-07100K vs CR21-104-JL |
9C08052A1003JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-07100K vs 9C08052A1003JKPF3 |
CQA0805100K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07100K vs CQA0805100K-5%100PPM/KNP10 |
RMC-10104JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RC0805JR-07100K vs RMC-10104JB |
CDI0805100K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-07100K vs CDI0805100K5%100PPM/KKS |