Part Details for RC0805JR-07100KL by Philips Semiconductors
Overview of RC0805JR-07100KL by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 100K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 1600 |
|
$0.0110 / $0.0165 | Buy Now |