Part Details for RC0805JR-0724RL by YAGEO Corporation
Overview of RC0805JR-0724RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0724RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-24ARCT-ND
|
DigiKey | RES 24 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12955 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0724RL
|
Avnet Americas | SMD Chip Resistor, 24 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0724RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-0724RL
|
Mouser Electronics | Thick Film Resistors - SMD 24 Ohms 125 mW 0805 5% RoHS: Compliant | 15973 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 24 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks Container: Reel | 5000Reel |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
RC0805JR-0724RL
|
TTI | Thick Film Resistors - SMD 24 Ohms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0040 | Buy Now |
DISTI #
WRC31421
|
Rutronik | RC0805 24R 5% 0,125W TK100 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 115000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0027 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6093 |
|
RFQ | |
DISTI #
RC0805JR-0724RL
|
Avnet Abacus | SMD Chip Resistor, 24 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0724RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900100884224
|
Chip1Stop | Res Thick Film 2.0 x 1.2 mm 24 Ohm 5% 0.125W(1/8W) 100ppm/ C Molded SMD Paper T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2200 |
|
$0.0013 / $0.0015 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 24 Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-0724RL
RC0805JR-0724RL CAD Models
RC0805JR-0724RL Part Data Attributes:
|
RC0805JR-0724RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0724RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0724RL
This table gives cross-reference parts and alternative options found for RC0805JR-0724RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0724RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J240AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-0724RL vs RCM2012J240AS |
FNF05JV-240 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0724RL vs FNF05JV-240 |
CR0805J80240G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805JR-0724RL vs CR0805J80240G |
RS-05K240JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-0724RL vs RS-05K240JC |
CDI080524R5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-0724RL vs CDI080524R5%100PPM/KKP10 |
CRS0805-8W-240JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RC0805JR-0724RL vs CRS0805-8W-240JT |
235052110249 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0724RL vs 235052110249 |
AR0805JR-0724R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-0724RL vs AR0805JR-0724R |
RMNW20K240JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-0724RL vs RMNW20K240JB |
FNF05JB-240 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0724RL vs FNF05JB-240 |