Part Details for RC0805JR-073K6 by YAGEO Corporation
Overview of RC0805JR-073K6 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-073K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC0805JR-073K6
|
TME | Resistor: thick film, SMD, 0805, 3.6kΩ, 0.125W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0024 / $0.0156 | RFQ |
|
Velocity Electronics | Our Stock | 8321 |
|
RFQ | |
|
Perfect Parts Corporation | 22400 |
|
RFQ |
Part Details for RC0805JR-073K6
RC0805JR-073K6 CAD Models
RC0805JR-073K6 Part Data Attributes:
|
RC0805JR-073K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-073K6
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC0805 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-073K6
This table gives cross-reference parts and alternative options found for RC0805JR-073K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-073K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCM2012J362AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-073K6 vs RCM2012J362AS |
232273081362L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073K6 vs 232273081362L |
RCM2012J362CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-073K6 vs RCM2012J362CS |
CDI08053K65%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073K6 vs CDI08053K65%100PPM/KKS |
RC0805JR-133K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073K6 vs RC0805JR-133K6 |
CRA08053K65%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073K6 vs CRA08053K65%100PPM/KNS |
CRA08053K6-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073K6 vs CRA08053K6-5%100PPM/KNP20 |
232273061362 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-073K6 vs 232273061362 |
CDI08053K65%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-073K6 vs CDI08053K65%100PPM/KKP20 |
MC0805L6J3601SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805JR-073K6 vs MC0805L6J3601SE |