Part Details for RC0805JR-07820R by YAGEO Corporation
Overview of RC0805JR-07820R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07820R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2836 |
|
$0.3273 / $0.9350 | Buy Now | |
|
Velocity Electronics | Our Stock | 2670 |
|
RFQ |
Part Details for RC0805JR-07820R
RC0805JR-07820R CAD Models
RC0805JR-07820R Part Data Attributes
|
RC0805JR-07820R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07820R
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC0805(J TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07820R
This table gives cross-reference parts and alternative options found for RC0805JR-07820R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07820R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K821JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805 | Fenghua (HK) Electronics Ltd | RC0805JR-07820R vs RS05K821JT |
232273011821 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07820R vs 232273011821 |
RTT05821JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07820R vs RTT05821JP3 |
PWR10J8200TEW | Fixed Resistor, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-07820R vs PWR10J8200TEW |
CTTKFR0805JTE8200 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RC0805JR-07820R vs CTTKFR0805JTE8200 |
RMNW20K821JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC0805JR-07820R vs RMNW20K821JB |
RCM2012J821AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RC0805JR-07820R vs RCM2012J821AS |
RTT05821JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-07820R vs RTT05821JP4 |
RC0805JRF07820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07820R vs RC0805JRF07820R |
NMCT0805JG820R | RESISTOR, 0.125W, 5%, 100ppm, 820ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC0805JR-07820R vs NMCT0805JG820R |