Part Details for RC0805JR-0782KL by YAGEO Corporation
Overview of RC0805JR-0782KL by YAGEO Corporation
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-0782KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9281
|
Newark | Res, 82K, 5%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo RC0805JR-0782KL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2800 |
|
$0.0090 / $0.0160 | Buy Now |
DISTI #
311-82KARCT-ND
|
DigiKey | RES 82K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
137695 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-0782KL
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-0782KL
|
Mouser Electronics | Thick Film Resistors - SMD 82 kOhms 125 mW 0805 5% RoHS: Compliant | 8461 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_00047630
|
Arrow Electronics | Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2341 | Europe - 35000 |
|
$0.0016 / $0.0026 | Buy Now |
DISTI #
V72:2272_07096018
|
Arrow Electronics | Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1826 Container: Cut Strips | Americas - 3456 |
|
$0.0028 / $0.0619 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 82 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 1595000Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
74088934
|
Verical | Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2341 | Americas - 35000 |
|
$0.0016 / $0.0026 | Buy Now |
DISTI #
60256058
|
Verical | Res Thick Film 0805 82K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 3126 Package Multiple: 1 Date Code: 1826 | Americas - 3456 |
|
$0.0028 | Buy Now |
DISTI #
RC0805JR-0782KL
|
TTI | Thick Film Resistors - SMD 82 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 75000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0031 | Buy Now |
Part Details for RC0805JR-0782KL
RC0805JR-0782KL CAD Models
RC0805JR-0782KL Part Data Attributes:
|
RC0805JR-0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-0782KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-0782KL
This table gives cross-reference parts and alternative options found for RC0805JR-0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805JG82K0 | RES,SMT,THICK FILM,82K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-0782KL vs NMCR0805JG82K0 |
9C08052A8202JKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-0782KL vs 9C08052A8202JKAFT |
RC0805JR-1382KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0782KL vs RC0805JR-1382KP |
RC0805JRF0782K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0782KL vs RC0805JRF0782K |
RMEF0805JT82K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RC0805JR-0782KL vs RMEF0805JT82K0 |
9C08052A8202JKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC0805JR-0782KL vs 9C08052A8202JKPF3 |
RC0805JR-0782KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-0782KL vs RC0805JR-0782KP |
CAS10J823CT | Fixed Resistor, 0.125W, 82000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RC0805JR-0782KL vs CAS10J823CT |
RTT05823JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-0782KL vs RTT05823JP4 |
FNF05JW-823 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-0782KL vs FNF05JW-823 |