Part Details for RC0805JR-07910KL by YAGEO Corporation
Overview of RC0805JR-07910KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-07910KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-910KARCT-ND
|
DigiKey | RES 910K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2001 In Stock |
|
$0.0032 / $0.1000 | Buy Now |
DISTI #
RC0805JR-07910KL
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07910KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
603-RC0805JR-07910KL
|
Mouser Electronics | Thick Film Resistors - SMD 910 kOhms 125 mW 0805 5% RoHS: Compliant | 8505 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096030
|
Arrow Electronics | Res Thick Film 0805 910K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 19380 |
|
$0.0016 / $0.0160 | Buy Now |
|
Future Electronics | RC Series 0805 0.125 W 910 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0015 / $0.0019 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 910 kohm ±5% - 1/8W - ±100ppm/°C - -55 to +125°C - SMD 0805 - Tape&Reel |
5000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RC0805JR-07910KL
|
TTI | Thick Film Resistors - SMD 910 kOhms 125 mW 0805 5% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 75000 In Stock |
|
$0.0041 | Buy Now |
DISTI #
RC0805JR-07910KL
|
Avnet Americas | SMD Chip Resistor, 910 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07910KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
RC0805JR-07910KL
|
Avnet Abacus | SMD Chip Resistor, 910 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-07910KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 910K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-07910KL
RC0805JR-07910KL CAD Models
RC0805JR-07910KL Part Data Attributes:
|
RC0805JR-07910KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-07910KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-07910KL
This table gives cross-reference parts and alternative options found for RC0805JR-07910KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-07910KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805JR-10910KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-07910KL vs AF0805JR-10910KL |
CR0805J80914G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RC0805JR-07910KL vs CR0805J80914G |
RC0805JR-07910KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-07910KL vs RC0805JR-07910KP |
RC0805J914-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-07910KL vs RC0805J914-07-T70 |
WR08X914JGLJ | Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07910KL vs WR08X914JGLJ |
FNF05JT-914 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-07910KL vs FNF05JT-914 |
MC0805L6J9103SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RC0805JR-07910KL vs MC0805L6J9103SE |
WR08X914JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 910000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RC0805JR-07910KL vs WR08X914JBL |
NMCR0805JG910K | RES,SMT,THICK FILM,910K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RC0805JR-07910KL vs NMCR0805JG910K |
WR08X914JQLJ | Fixed Resistor, 0.125W, 910000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-07910KL vs WR08X914JQLJ |