Part Details for RC0805JR-10330KL by YAGEO Corporation
Overview of RC0805JR-10330KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-10330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-10330KL-ND
|
DigiKey | RES 330K OHM 5% 1/8W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 | Buy Now |
DISTI #
RC0805JR-10330KL
|
Avnet Americas | SMD Chip Resistor, 330 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-10330KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805JR-10330KL
|
Mouser Electronics | Thick Film Resistors - SMD 330kOhms 1/8W 0805 5% RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
RC0805JR-10330KL
|
Avnet Abacus | SMD Chip Resistor, 330 kOhm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-10330KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 330K Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-10330KL
RC0805JR-10330KL CAD Models
RC0805JR-10330KL Part Data Attributes
|
RC0805JR-10330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-10330KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-10330KL
This table gives cross-reference parts and alternative options found for RC0805JR-10330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-10330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT05334JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-10330KL vs RTT05334JP3 |
RS-05K334JC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RC0805JR-10330KL vs RS-05K334JC |
RC0805JR-10330K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-10330KL vs RC0805JR-10330K |
RC0805JR-07330KP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-10330KL vs RC0805JR-07330KP |
CDI0805330K5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-10330KL vs CDI0805330K5%100PPM/KKP5 |
CDI0805330K5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-10330KL vs CDI0805330K5%100PPM/KKS |
RC0805JRF07330K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-10330KL vs RC0805JRF07330K |
WR08X334JGLJ | Fixed Resistor, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC0805JR-10330KL vs WR08X334JGLJ |
RC0805J334-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RC0805JR-10330KL vs RC0805J334-07-T70 |
CQA0805330K-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-10330KL vs CQA0805330K-5%100PPM/KNP20 |