Part Details for RC0805JR-1347RL by YAGEO Corporation
Overview of RC0805JR-1347RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-1347RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-1347RLCT-ND
|
DigiKey | RES 47 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16673 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
RC0805JR-1347RL
|
Avnet Americas | SMD Chip Resistor, 47 Ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1347RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-RC0805JR-1347RL
|
Mouser Electronics | Thick Film Resistors - SMD 47 Ohms 250 mW 0805 5% RoHS: Compliant | 36766 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07096178
|
Arrow Electronics | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1628 Container: Cut Strips | Americas - 32380 |
|
$0.0013 / $0.0160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0015 | Buy Now |
DISTI #
27614485
|
Verical | Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Min Qty: 16667 Package Multiple: 1 Date Code: 1628 | Americas - 32380 |
|
$0.0007 | Buy Now |
DISTI #
RC0805JR-1347RL
|
TTI | Thick Film Resistors - SMD 47 Ohms 250 mW 0805 5% pbFree: Pb-Free Min Qty: 80000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0030 | Buy Now |
DISTI #
WRC41445
|
Rutronik | RC0805 47R 5% 0,125W TK100 RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0021 / $0.0028 | Buy Now |
DISTI #
RC0805JR-1347RL
|
Avnet Abacus | SMD Chip Resistor, 47 Ohm, � 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1347RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(2012) 0805 47 Ohms 5% 1/8W 100PPM SMT | 0 |
|
$0.0022 / $0.0029 | RFQ |
Part Details for RC0805JR-1347RL
RC0805JR-1347RL CAD Models
RC0805JR-1347RL Part Data Attributes
|
RC0805JR-1347RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-1347RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-1347RL
This table gives cross-reference parts and alternative options found for RC0805JR-1347RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-1347RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-470-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RC0805JR-1347RL vs CR21-470-JK |
RTT05470JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1347RL vs RTT05470JBA |
CR-05JLF---47R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RC0805JR-1347RL vs CR-05JLF---47R |
RC0805JR-0747R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1347RL vs RC0805JR-0747R |
RTT05470JTP | RES,SMT,THICK FILM,47 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | Ralec | RC0805JR-1347RL vs RTT05470JTP |
RTT05470JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RC0805JR-1347RL vs RTT05470JP3 |
RC0805JRF0747R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC0805JR-1347RL vs RC0805JRF0747R |
FNF05JT-470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC0805JR-1347RL vs FNF05JT-470 |
232273061479 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1347RL vs 232273061479 |
CDI080547R5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RC0805JR-1347RL vs CDI080547R5%100PPM/KKP5 |