Part Details for RC0805JR-1368ML by YAGEO Corporation
Overview of RC0805JR-1368ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC0805JR-1368ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC0805JR-1368MLCT-ND
|
DigiKey | RES 68 MOHM 5% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0182 / $0.1900 | Buy Now |
DISTI #
RC0805JR-1368ML
|
Avnet Americas | SMD Chip Resistor, 68 MOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC0805JR-1368ML) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0108 | Buy Now |
DISTI #
603-RC0805JR-1368ML
|
Mouser Electronics | Thick Film Resistors - SMD 68MOhms 1/8W 0805 5% RoHS: Compliant | 37494 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0088 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 68M Ohms 5% 1/8W 300PPM SMT | 0 |
|
$0.0158 / $0.0193 | RFQ |
Part Details for RC0805JR-1368ML
RC0805JR-1368ML CAD Models
RC0805JR-1368ML Part Data Attributes
|
RC0805JR-1368ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC0805JR-1368ML
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC0805JR-1368ML
This table gives cross-reference parts and alternative options found for RC0805JR-1368ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0805JR-1368ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6806JMPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-1368ML vs 9C08052A6806JMPF3 |
RC0805JR-0768M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1368ML vs RC0805JR-0768M |
9C08052A6806JMPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-1368ML vs 9C08052A6806JMPF4 |
9C08052A6806JMPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, -300,300ppm/Cel, 0805, | YAGEO Corporation | RC0805JR-1368ML vs 9C08052A6806JMPFT |
RC0805JR-1368M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1368ML vs RC0805JR-1368M |
235052110686L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1368ML vs 235052110686L |
RC0805JR-1068M | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68000000ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC0805JR-1368ML vs RC0805JR-1068M |