Part Details for RC1/2471JTD by Kamaya Inc
Overview of RC1/2471JTD by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1/2471JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 6000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | 4800 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for RC1/2471JTD
RC1/2471JTD CAD Models
RC1/2471JTD Part Data Attributes:
|
RC1/2471JTD
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RC1/2471JTD
Kamaya Inc
Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 350V, 5% +/-Tol, 867ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9.5 mm | |
Package Style | Axial | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RC1/2471JTD
This table gives cross-reference parts and alternative options found for RC1/2471JTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1/2471JTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1/2471JB | Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 350V, 5% +/-Tol, 867ppm/Cel, Through Hole Mount, AXIAL LEADED | Kamaya Inc | RC1/2471JTD vs RC1/2471JB |