Part Details for RC10-10FS by Thomas & Betts
Overview of RC10-10FS by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC10-10FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H8332
|
Newark | Ins Nyl Fork Term Flg 12-10 No10 |Abb Thomas & Betts RC10-10FS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG 25.83mm 10.57mm Tin Loose Piece | Alternative Product Available |
|
$2.1200 / $2.7800 | Buy Now |
|
Master Electronics | Flanged Spade Tongue Terminal 10-12AWG 25.83mm 10.57mm Tin Loose Piece | Alternative Product Available |
|
$2.1200 / $2.7800 | Buy Now |
Part Details for RC10-10FS
RC10-10FS CAD Models
RC10-10FS Part Data Attributes:
|
RC10-10FS
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
RC10-10FS
Thomas & Betts
Fork Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for RC10-10FS
This table gives cross-reference parts and alternative options found for RC10-10FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC10-10FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1253 | Fork Terminal, ROHS COMPLIANT | ABB Installation Products Inc | RC10-10FS vs RC1253 |