Part Details for RC1005F1182CS by Samsung Electro-Mechanics
Overview of RC1005F1182CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005F1182CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4121-1-ND
|
DigiKey | RES SMD 11.8K OHM 1% 1/16W 0402 Min Qty: 2000000 Lead time: 47 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 | Buy Now |
DISTI #
RC1005F1182CS
|
Avnet Americas | Res Thick Film 0402 11.8K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F1182CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 / $0.0043 | Buy Now |
|
Future Electronics | RC Series 1005 11.8 kOhms ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0054 / $0.0062 | Buy Now |
DISTI #
RC1005F1182CS
|
Avnet Americas | Res Thick Film 0402 11.8K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F1182CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 / $0.0043 | Buy Now |
DISTI #
RC1005F1182CS
|
Avnet Americas | Res Thick Film 0402 11.8K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005F1182CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0040 / $0.0043 | Buy Now |
Part Details for RC1005F1182CS
RC1005F1182CS CAD Models
RC1005F1182CS Part Data Attributes
|
RC1005F1182CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005F1182CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RC1005F1182CS
This table gives cross-reference parts and alternative options found for RC1005F1182CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005F1182CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS04FTT1182 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RC1005F1182CS vs RBS04FTT1182 |
RPC041182F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 11800ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Dubilier | RC1005F1182CS vs RPC041182F |