Part Details for RC1005J331CS by Samsung Electro-Mechanics
Overview of RC1005J331CS by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005J331CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4364-1-ND
|
DigiKey | RES SMD 330 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1005J331CS
|
Avnet Americas | Res Thick Film 0402 330 Ohm 5% 1/16W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC1005J331CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0032 | Buy Now |
|
Future Electronics | RC Series 1005 330 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Lead time: 45 Weeks Container: Reel | 0Reel |
|
$0.0534 / $0.0580 | Buy Now |
DISTI #
RMC0402-330R-S
|
Maritex | 5900 |
|
$0.0010 / $0.0080 | Buy Now |
Part Details for RC1005J331CS
RC1005J331CS CAD Models
RC1005J331CS Part Data Attributes
|
RC1005J331CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J331CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J331CS
This table gives cross-reference parts and alternative options found for RC1005J331CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J331CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ02WGJ0331TCE | Fixed Resistor, 0.0625W, 330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005J331CS vs CQ02WGJ0331TCE |
RC0402JR-07330RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RC1005J331CS vs RC0402JR-07330RP |
RC0402J331-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RC1005J331CS vs RC0402J331-07-T70 |
HQ02WGJ0331T4E | Fixed Resistor, 0.0625W, 330ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005J331CS vs HQ02WGJ0331T4E |
RMC-04331JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RC1005J331CS vs RMC-04331JR |
RCS1005J331CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RC1005J331CS vs RCS1005J331CS |
CRGP0402J330R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RC1005J331CS vs CRGP0402J330R |
HQ02WGJ0331TEE | Fixed Resistor, 0.0625W, 330ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RC1005J331CS vs HQ02WGJ0331TEE |
SR0402JR-13330RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RC1005J331CS vs SR0402JR-13330RL |
CR-02JPA--330R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RC1005J331CS vs CR-02JPA--330R |