Part Details for RC1005J681CS by Samsung Electro-Mechanics
Overview of RC1005J681CS by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC1005J681CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-4372-1-ND
|
DigiKey | RES SMD 680 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0045 / $0.1000 | Buy Now |
DISTI #
RC1005J681CS
|
Avnet Americas | Res Thick Film 0402 680 Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J681CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0029 | Buy Now |
|
Future Electronics | RC Series 1005 680 Ohms ±5% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0044 / $0.0052 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.06W, 680OHM, 5%, 100PPM, SURFACE MOUNT, 0402 | 1000 |
|
$0.0165 / $0.0264 | Buy Now |
DISTI #
RC1005J681CS
|
Avnet Americas | Res Thick Film 0402 680 Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: RC1005J681CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 45 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0029 | Buy Now |
Part Details for RC1005J681CS
RC1005J681CS CAD Models
RC1005J681CS Part Data Attributes:
|
RC1005J681CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC1005J681CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.06W, 680ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RC1005J681CS
This table gives cross-reference parts and alternative options found for RC1005J681CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1005J681CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC04681J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Dubilier | RC1005J681CS vs RPC04681J |
RC1005J681GS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Samsung Electro-Mechanics | RC1005J681CS vs RC1005J681GS |